onsemi MC7815ACTG, Voltage Regulator 35V TO-220 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$39.90

(exc. GST)

$43.90

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 200 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
50 - 200$0.798$39.90
250 +$0.718$35.90

*price indicative

RS Stock No.:
178-4746
Mfr. Part No.:
MC7815ACTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TO-220

Polarity

Positive

Mount Type

Through Hole

Quiescent Current

3.5mA

Pin Count

3

Height

30.02mm

Length

10.28mm

Series

MC78xx

Width

4.82mm

Maximum Input Voltage

35V

Maximum Operating Temperature

125°C

MC7815 Linear voltage regulator, ON Semiconductor


The ON Semiconductor linear voltage regulators generate a fixed 15 V output with 2% or 4% tolerances. The MC7815 positive voltage regulator includes safe area compensation; it also has internal current limiting and thermal shutdown overload protection. There are no external components required unless you want to adjust the outputs. These devices are suitable in many applications within the electronics Industry.

Output Voltage: 15 V

Pb-Free Package available

Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy