Microchip MIC2877-4.75YFT-TR, Buck Boost Switching Regulator 5.5V FTQFN 8-Pin
- RS Stock No.:
- 175-3179
- Mfr. Part No.:
- MIC2877-4.75YFT-TR
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.09
(exc. GST)
$16.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 30 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 1240 | $1.509 | $15.09 |
| 1250 - 2490 | $1.469 | $14.69 |
| 2500 + | $1.445 | $14.45 |
*price indicative
- RS Stock No.:
- 175-3179
- Mfr. Part No.:
- MIC2877-4.75YFT-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Buck Boost Switching Regulator | |
| Package Type | FTQFN | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 125μA | |
| Pin Count | 8 | |
| Series | MIC2877 | |
| Height | 500μm | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Buck Boost Switching Regulator | ||
Package Type FTQFN | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 125μA | ||
Pin Count 8 | ||
Series MIC2877 | ||
Height 500μm | ||
Length 2mm | ||
Standards/Approvals No | ||
Width 2mm | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
The MIC2877 is a compact and highly efficient 2MHz synchronous boost regulator with a 6.5A (typical) switch. It features a bidirectional true load disconnect function that prevents any leakage current between the input and output when the device is disabled (EN = GND), protecting the input supply and improves the start-up performance. The MIC2877 has the input voltage range between 2.5V and 5.5V and provides a 2A output continuous current for VIN = 3V and VOUT = 5V.
Typical 6.5A Input Peak Current Limit
Up to 95% Efficiency
Fully Integrated, High Efficiency, 2MHz Switching Frequency
Bidirectional True Load Disconnect, Overvoltage Protection (OVP) and Undervoltage Lockout (UVLO)
Controlled Pre-Charge Current Limit at Start-Up
Ultra-Fast Transient Response
Input Voltage Range from 2.5V to 5.5V
Integrated Anti-Ringing Switch for EMI Reduction
Typically Less than 2μA Shutdown Current
Internal Compensation
Power Good (PG) Output
Overcurrent Protection and Thermal Shutdown
Related links
- Microchip, Buck Boost Switching Regulator 5.5V FTQFN 8-Pin
- STMicroelectronics STBB1-APUR Adjustable 1.2 V 10-Pin, DFN
- STMicroelectronics Adjustable 1.2 V 10-Pin, DFN
- Microchip MIC2877-5.5YFT-TR Step Up 2A FTQFN
- Microchip MIC2877-5.0YFT-TR Voltage Regulator FTQFN 8-Pin
- Microchip MIC2877-AYFT-TR Voltage Regulator FTQFN 8-Pin
- STMicroelectronics STPMIC1APQR Buck Boost Switching Regulator, WFQFN-44L 44-Pin
- STMicroelectronics STPMIC1BPQR Buck Boost Switching Regulator 1.8 V 2 MHz,
