Microchip, Buck Boost Switching Regulator 5.5V FTQFN 8-Pin
- RS Stock No.:
- 175-3147
- Mfr. Part No.:
- MIC2877-4.75YFT-TR
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-3147
- Mfr. Part No.:
- MIC2877-4.75YFT-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Buck Boost Switching Regulator | |
| Package Type | FTQFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 125μA | |
| Pin Count | 8 | |
| Series | MIC2877 | |
| Length | 2mm | |
| Width | 2mm | |
| Height | 500μm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Buck Boost Switching Regulator | ||
Package Type FTQFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 125μA | ||
Pin Count 8 | ||
Series MIC2877 | ||
Length 2mm | ||
Width 2mm | ||
Height 500μm | ||
Standards/Approvals No | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
The MIC2877 is a compact and highly efficient 2MHz synchronous boost regulator with a 6.5A (typical) switch. It features a bidirectional true load disconnect function that prevents any leakage current between the input and output when the device is disabled (EN = GND), protecting the input supply and improves the start-up performance. The MIC2877 has the input voltage range between 2.5V and 5.5V and provides a 2A output continuous current for VIN = 3V and VOUT = 5V.
Typical 6.5A Input Peak Current Limit
Up to 95% Efficiency
Fully Integrated, High Efficiency, 2MHz Switching Frequency
Bidirectional True Load Disconnect, Overvoltage Protection (OVP) and Undervoltage Lockout (UVLO)
Controlled Pre-Charge Current Limit at Start-Up
Ultra-Fast Transient Response
Input Voltage Range from 2.5V to 5.5V
Integrated Anti-Ringing Switch for EMI Reduction
Typically Less than 2μA Shutdown Current
Internal Compensation
Power Good (PG) Output
Overcurrent Protection and Thermal Shutdown
Related links
- Microchip MIC2877-4.75YFT-TR, Buck Boost Switching Regulator 5.5V FTQFN 8-Pin
- Microchip Buck Boost Switching Regulators 12V Output Voltage 1 Outputs
- Microchip MIC2877-5.0YFT-TR Voltage Regulator FTQFN 8-Pin
- Microchip MIC2877-AYFT-TR Voltage Regulator FTQFN 8-Pin
- STMicroelectronics STBB1-APUR Adjustable 1.2 V 10-Pin, DFN
- STMicroelectronics Adjustable 1.2 V 10-Pin, DFN
- Microchip MIC2877-5.5YFT-TR Step Up 2A FTQFN
- Microchip MIC28515T-E/PHA, Buck Boost Switching Regulator 75V VQFN 32-Pin
