onsemi NCP716BSN330T1G, Voltage Regulator 24V TSOP 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$33.58

(exc. GST)

$36.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 725$1.343$33.58-
750 - 1475$1.31$32.752%
1500 +$1.29$32.253%

*price indicative

Packaging Options:
RS Stock No.:
171-8415
Mfr. Part No.:
NCP716BSN330T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TSOP

Mount Type

Surface

Polarity

Positive

Quiescent Current

4.7μA

Pin Count

5

Series

NCP716B

Standards/Approvals

No

Height

1mm

Length

3.15mm

Width

1.65mm

Maximum Operating Temperature

150°C

Minimum Input Voltage

2.5V

Maximum Input Voltage

24V

Automotive Standard

No

The NCP716B is 150 mA LDO Linear Voltage Regulator. It is a very stable and accurate device with ultra−low ground current consumption (4.7 uA over the full output load range) and a wide input voltage range (up to 24 V). The regulator incorporates several protection features such as Thermal Shutdown and Current Limiting, Short Circuit Protection. The NCP716B is an ideal choice for Portable Devices with Low Standby Current Requirements.

Wide Input Voltage Range: Up to 24V

Compatible with most battery sources and DC output voltage adapters

Ultra-Low Quiescent current: 3.2uA Typical

Helps to reduce the current consumption

Fixed Output Voltage Options: from 1.5V to 5.0V

Very-well suited to power low supply voltage microcontrollers or sensors

Power Supply Rejection Ratio: 55dB @ 100kHz

Provides very good input to output voltage isolation

Package: TSOP-5 / SOT-23-5

Offers very small overall solution size

Portable Equipment

Communication Systems

Consumer Electronics Devices

Portable Medical Devices

Power Supply Adapters

Industrial Sensors

Smart Energy Meters

Home Automation

Notebook Adapters

Wireless Charging Systems

Smoke Sensors

Battery Powered Power Tools

Electronic Thermostats

Zigbee & Bluetooth Low Energy Enabled Devices

Key Fobs

Electronic Wristbands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy