onsemi NCP551SN33T1G, Voltage Regulator 12V TSOP 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$918.00

(exc. GST)

$1,011.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.306$918.00-
6000 - 9000$0.298$894.002%
12000 +$0.294$882.003%

*price indicative

RS Stock No.:
162-9537
Mfr. Part No.:
NCP551SN33T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TSOP

Mount Type

Surface

Polarity

Positive

Quiescent Current

8μA

Pin Count

5

Standards/Approvals

No

Length

3mm

Width

1.5mm

Height

1mm

Series

NCP551

Minimum Input Voltage

0mV

Maximum Input Voltage

12V

Maximum Operating Temperature

85°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY

Low Dropout (LDO) Linear Voltage Regulators, 150mA, 3.0V to 3.5V, ON Semiconductor


LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy