Monolithic Power Systems (MPS), 5-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 5V, QFN 8-Pin
- RS Stock No.:
- 170-9378
- Mfr. Part No.:
- MP2002DD-LF-P
- Brand:
- Monolithic Power Systems (MPS)
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-9378
- Mfr. Part No.:
- MP2002DD-LF-P
- Brand:
- Monolithic Power Systems (MPS)
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Monolithic Power Systems (MPS) | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 5V | |
| Line Regulation | 0.005 %/V | |
| Load Regulation | 0.001 %/mA | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 6μA | |
| Package Type | QFN | |
| Output Current | 500mA | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Length | 3.1mm | |
| Standards/Approvals | RoHS | |
| Width | 2.1mm | |
| Series | MP2002 | |
| Height | 950μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 6.5V | |
| Minimum Input Voltage | 1.35V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Monolithic Power Systems (MPS) | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 5V | ||
Line Regulation 0.005 %/V | ||
Load Regulation 0.001 %/mA | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 6μA | ||
Package Type QFN | ||
Output Current 500mA | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Length 3.1mm | ||
Standards/Approvals RoHS | ||
Width 2.1mm | ||
Series MP2002 | ||
Height 950μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 6.5V | ||
Minimum Input Voltage 1.35V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Low Dropout Linear Voltage Regulators, Monolithic Power Systems
DC-DC Power Conversion, Monolithic Power Systems
Related links
- Monolithic Power Systems (MPS) Voltage Regulator 5 V, QFN 8-Pin
- Monolithic Power Systems (MPS) MP2002DD-LF-P Voltage Regulator 5 V, QFN 8-Pin
- Monolithic Power Systems (MPS) Regulator 5.2 V 1.6 MHz, TSOT 6-Pin
- Monolithic Power Systems (MPS) Boost Converter 22V Output Voltage 1 Outputs
- Monolithic Power Systems (MPS) Boost Converter 22V Output Voltage 1 Outputs
- Monolithic Power Systems (MPS) LED Driver IC, 2.5/6 V 1.3 A 6-Pin TSOT-23
- Monolithic Power Systems (MPS) High Side 1 TSOT-23
- Monolithic Power Systems (MPS) MP3212DQ-LF-P Step Up 1.3A Adjustable QFN
