STMicroelectronics L4931ABD33-TR, Voltage Regulator 20V SOIC 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$2,297.50

(exc. GST)

$2,527.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.919$2,297.50-
5000 - 7500$0.896$2,240.002%
10000 +$0.882$2,205.004%

*price indicative

RS Stock No.:
168-6511
Mfr. Part No.:
L4931ABD33-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

SOIC

Mount Type

Surface

Polarity

Positive

Quiescent Current

600μA

Pin Count

8

Height

1.65mm

Length

5mm

Series

L4931

Standards/Approvals

No

Width

4mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

20V

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA


LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy