STMicroelectronics KF33BDT-TR, Voltage Regulator 20V 3-Pin
- RS Stock No.:
- 168-6791
- Mfr. Part No.:
- KF33BDT-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 12500 more to save $1,125.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,250.00
(exc. GST)
$2,475.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.90 | $2,250.00 | - |
| 12500 + | $0.81 | $2,025.00 | $1,125.00 |
*price indicative
- RS Stock No.:
- 168-6791
- Mfr. Part No.:
- KF33BDT-TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 500μA | |
| Pin Count | 3 | |
| Height | 2.4mm | |
| Length | 6.6mm | |
| Series | KFXX | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 20V | |
| Minimum Input Voltage | -0.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 500μA | ||
Pin Count 3 | ||
Height 2.4mm | ||
Length 6.6mm | ||
Series KFXX | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 20V | ||
Minimum Input Voltage -0.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics, Voltage Regulator 20V 3-Pin
- STMicroelectronics KF33BDT-TR, Voltage Regulator 20V 3-Pin
- STMicroelectronics KF50BDT-TR, Voltage Regulator 20V 3-Pin
- STMicroelectronics KF80BDT-TR, Voltage Regulator 20V 3-Pin
- STMicroelectronics L4931ABDT33-TR, Voltage Regulator 20V 3-Pin
- STMicroelectronics, Voltage Regulator 20V SOIC 8-Pin
- onsemi, Voltage Regulator 20V 3-Pin
- onsemi MC33269DTRKG, Voltage Regulator 20V 3-Pin
