STMicroelectronics L78M15ABV, Voltage Regulator 35V TO-220 3-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-6599
Mfr. Part No.:
L78M15ABV
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

TO-220

Polarity

Positive

Mount Type

Through Hole

Quiescent Current

6mA

Pin Count

3

Series

L78Mxx

Length

10.4mm

Width

4.6 mm

Standards/Approvals

No

Height

9.15mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

35V

Automotive Standard

No

L78M Series Linear Voltage Regulator, STMicroelectronics


The L78M series positive linear voltage regulators by STMicroelectronics all have fixed voltage outputs from 5V up to 24 V with a 500mA current output. They are three terminal regulator ICs that are available in a range of packages from TO220, DPAK and IPAK. These devices are suitable for use in many applications including local on-card regulation and power distribution systems. The internal current limiting, thermal shutdown and safe operating area protection make them durable. There are no external components required unless you want to adjust the voltage and current outputs.

Linear Voltage Regulators, STMicroelectronics


Related links