STMicroelectronics L78L33ABZ-AP, Voltage Regulator 30V TO-92 3-Pin
- RS Stock No.:
- 168-6578
- Mfr. Part No.:
- L78L33ABZ-AP
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2000 units)*
$418.00
(exc. GST)
$460.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,000 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2000 - 8000 | $0.209 | $418.00 |
| 10000 + | $0.188 | $376.00 |
*price indicative
- RS Stock No.:
- 168-6578
- Mfr. Part No.:
- L78L33ABZ-AP
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Width | 3.94mm | |
| Series | L78Lxx | |
| Length | 4.95mm | |
| Height | 4.95mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 3.3V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 30V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Width 3.94mm | ||
Series L78Lxx | ||
Length 4.95mm | ||
Height 4.95mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 3.3V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 30V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Linear Voltage Regulators, 100mA, STMicroelectronics
The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics, Voltage Regulator -30V TO-92 3-Pin
- STMicroelectronics, Voltage Regulator 30V TO-92 3-Pin
- STMicroelectronics L78L33ABZ-AP, Voltage Regulator 30V TO-92 3-Pin
- STMicroelectronics, Voltage Regulator 40V TO-92 3-Pin
- STMicroelectronics, Voltage Regulator 35V TO-92 3-Pin
- STMicroelectronics, Voltage Regulator 20V TO-92 3-Pin
- STMicroelectronics, Voltage Regulator 18V TO-92 3-Pin
- STMicroelectronics L79L05ABZ-AP, Voltage Regulator -30V TO-92 3-Pin
