STMicroelectronics LD3985M122R, 1-Channel Low Dropout Voltage, Voltage Regulator, 1.22V, SOT-23 5-Pin
- RS Stock No.:
- 168-6502
- Mfr. Part No.:
- LD3985M122R
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-6502
- Mfr. Part No.:
- LD3985M122R
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Outputs | 1 | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 1.22 V | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Height | 1.3 mm | |
| Length | 3 mm | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 0.008 %/mA | |
| Maximum Input Voltage | 6 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Type | Fixed | |
| Polarity | Positive | |
| Quiescent Current | 170 μA | |
| Width | 1.75 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Outputs 1 | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 1.22 V | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Height 1.3 mm | ||
Length 3 mm | ||
Line Regulation 0.1 %/V | ||
Load Regulation 0.008 %/mA | ||
Maximum Input Voltage 6 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Type Fixed | ||
Polarity Positive | ||
Quiescent Current 170 μA | ||
Width 1.75 mm | ||
- COO (Country of Origin):
- MY
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 150mA to 200mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics LD3985M122R Voltage Regulator SOT-23 5-Pin
- STMicroelectronics LD2985BM28R Voltage Regulator SOT-23 5-Pin
- STMicroelectronics LD2981ABM33TR Voltage Regulator SOT-23 5-Pin
- STMicroelectronics LD3985M18R Voltage Regulator SOT-23 5-Pin
- STMicroelectronics LDLN025M28R Voltage Regulator SOT-23 5-Pin
- Microchip MIC5207-3.3YM5-TR Voltage Regulator 5 V, SOT-23 5-Pin
- Microchip MCP1755T-3302E/DC Voltage Regulator 5 V, SOT-23 5-Pin
- STMicroelectronics STLQ015M15R Voltage Regulator SOT-23 5-Pin
