STMicroelectronics LD3985M25R, Voltage Regulator 6V SOT-23 5-Pin
- RS Stock No.:
- 168-6501
- Mfr. Part No.:
- LD3985M25R
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,338.00
(exc. GST)
$1,473.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.446 | $1,338.00 | - |
| 15000 + | $0.401 | $1,203.00 | 10% |
*price indicative
- RS Stock No.:
- 168-6501
- Mfr. Part No.:
- LD3985M25R
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 170μA | |
| Pin Count | 5 | |
| Series | LD3985 | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 1.3mm | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 170μA | ||
Pin Count 5 | ||
Series LD3985 | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 1.3mm | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 150mA to 200mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics, Voltage Regulator 6V SOT-23 5-Pin
- STMicroelectronics LD3985M25R, Voltage Regulator 6V SOT-23 5-Pin
- STMicroelectronics LD3985M30R, Voltage Regulator 6V SOT-23 5-Pin
- STMicroelectronics LD3985M33R, Voltage Regulator 6V SOT-23 5-Pin
- DiodesZetex, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MCP1824T-3302E/OT, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5255-3.0YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MCP1824T-2502E/OT, Voltage Regulator 6V SOT-23 5-Pin
