Texas Instruments, 5-Channel Boost, Buck, Buck Boost Converter, 500 mA, 3.3V 2.5 MHz, VQFN 12-Pin
- RS Stock No.:
- 168-5090
- Mfr. Part No.:
- TPS63051RMWT
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 250 units)*
$603.50
(exc. GST)
$663.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 3,250 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | $2.414 | $603.50 |
*price indicative
- RS Stock No.:
- 168-5090
- Mfr. Part No.:
- TPS63051RMWT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buck Boost Converter | |
| Regulator Type | Boost, Buck | |
| Number of Outputs | 5 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.96 mV/V | |
| Switching Frequency | 2.5MHz | |
| Load Regulation | 4 mV/A | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 60μA | |
| Package Type | VQFN | |
| Output Current | 500mA | |
| Pin Count | 12 | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Length | 2.6mm | |
| Height | 950μm | |
| Width | 2.6mm | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buck Boost Converter | ||
Regulator Type Boost, Buck | ||
Number of Outputs 5 | ||
Output Voltage 3.3V | ||
Line Regulation 0.96 mV/V | ||
Switching Frequency 2.5MHz | ||
Load Regulation 4 mV/A | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 60μA | ||
Package Type VQFN | ||
Output Current 500mA | ||
Pin Count 12 | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Length 2.6mm | ||
Height 950μm | ||
Width 2.6mm | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Step-Down/Step-Up DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
Related links
- Texas Instruments TPS63051RMWT Buck 500 mA VQFN 12-Pin
- Texas Instruments Boost 800 mA SON 10-Pin
- Texas Instruments TPS63031DSKT Boost 800 mA SON
- Texas Instruments LM2594MX-ADJ/NOPB Buck 500 mA SOIC 8-Pin
- Texas Instruments LM2575T-5.0/LF03 Buck 1 A TO-220 5-Pin
- onsemi NCP3063DR2G Buck 1.5 A SOIC 8-Pin
- onsemi Buck 1.5 A SOIC 8-Pin
- onsemi Boost 3.4 A SOIC 16-Pin
