ROHM BA08CC0WFP-E2, Voltage Regulator 25V TO-252 5-Pin
- RS Stock No.:
- 167-7475
- Mfr. Part No.:
- BA08CC0WFP-E2
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$17.64
(exc. GST)
$19.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,330 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.764 | $17.64 | - |
| 50 - 90 | $1.678 | $16.78 | 4% |
| 100 + | $1.563 | $15.63 | 11% |
*price indicative
- RS Stock No.:
- 167-7475
- Mfr. Part No.:
- BA08CC0WFP-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 5 | |
| Length | 6.5mm | |
| Height | 2.3mm | |
| Width | 5.5mm | |
| Maximum Input Voltage | 25V | |
| Minimum Input Voltage | 4V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 5 | ||
Length 6.5mm | ||
Height 2.3mm | ||
Width 5.5mm | ||
Maximum Input Voltage 25V | ||
Minimum Input Voltage 4V | ||
Maximum Operating Temperature 125°C | ||
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and packages, and units with/without a shutdown switch. In addition, overcurrent, thermal shutdown, and overvoltage protection circuits are integrated to prevent IC destruction due to output shorts, IC overload, and surges on the power supply line, respectively.
Maximum current: 2A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Related links
- ROHM BA08CC0WFP-E2, Voltage Regulator 25V TO-252 5-Pin
- ROHM BA06CC0FP-E2, Voltage Regulator 25V TO-252 4-Pin
- ROHM BA08CC0FP-E2, Voltage Regulator 25V TO-252 3-Pin
- ROHM BA07CC0FP-E2, Voltage Regulator 25V TO-252 2-Pin
- ROHM BA178M05FP-E2, Voltage Regulator 25V TO-252 3-Pin
- ROHM BAJ0CC0FP-E2, Voltage Regulator 25V TO-252 4-Pin
- ROHM BA178M10FP-E2, Voltage Regulator 25V TO-252 3-Pin
- ROHM BA09CC0FP-E2, Voltage Regulator 25V TO-252 3-Pin
