ROHM BA178M06FP-E2, Voltage Regulator 21V TO-252 3-Pin
- RS Stock No.:
- 167-7411
- Mfr. Part No.:
- BA178M06FP-E2
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.51
(exc. GST)
$13.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 600 unit(s), ready to ship from another location
- RS Stock No.:
- 167-7411
- Mfr. Part No.:
- BA178M06FP-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Polarity | Positive | |
| Mount Type | Surface Mount | |
| Pin Count | 3 | |
| Height | 2.3mm | |
| Series | BA178M06FP | |
| Standards/Approvals | RoHS | |
| Length | 6.5mm | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 21V | |
| Minimum Input Voltage | 8.5V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Polarity Positive | ||
Mount Type Surface Mount | ||
Pin Count 3 | ||
Height 2.3mm | ||
Series BA178M06FP | ||
Standards/Approvals RoHS | ||
Length 6.5mm | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 21V | ||
Minimum Input Voltage 8.5V | ||
- COO (Country of Origin):
- JP
ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.
Built-in overcurrent and thermal cutoff circuits
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility
Applications:
Refrigerator
Digital Tuner Module
Related links
- ROHM BD33FC0FP-E2, Voltage Regulator 26.5V TO-252 3-Pin
- ROHM BA17812FP-E2, Voltage Regulator 27V TO-252 3-Pin
- ROHM BA17815FP-E2, Voltage Regulator 30V TO-252 3-Pin
- ROHM BA08CC0FP-E2, Voltage Regulator 25V TO-252 3-Pin
- ROHM BD18KA5FP-E2, Voltage Regulator 1.2 W 5.5V TO-252 3-Pin
- ROHM BA80BC0FP-E2, Voltage Regulator 1.2 W 16V TO-252 3-Pin
- ROHM BA178M18FP-E2, Voltage Regulator 33V TO-252 3-Pin
- ROHM BA178M08FP-E2, Voltage Regulator 23V TO-252 3-Pin
