Infineon TLE42662GHTMA2, Voltage Regulator 45V SOT-223 4-Pin

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$5,460.00

(exc. GST)

$6,008.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 16000$1.365$5,460.00-
20000 +$1.228$4,912.0010%

*price indicative

RS Stock No.:
166-0909
Mfr. Part No.:
TLE42662GHTMA2
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Voltage Regulator

Package Type

SOT-223

Polarity

Positive

Mount Type

Surface

Quiescent Current

1μA

Pin Count

4

Height

1.6mm

Width

3.5mm

Length

6.5mm

Standards/Approvals

No

Maximum Operating Temperature

150°C

Minimum Input Voltage

5.5V

Maximum Input Voltage

45V

Automotive Standard

No

COO (Country of Origin):
MY

LDO Voltage Regulators, Infineon


A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon

Linear Voltage Regulators, Infineon


We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy