Infineon TLE42662GHTMA2, Voltage Regulator 45V SOT-223 4-Pin
- RS Stock No.:
- 110-7095
- Mfr. Part No.:
- TLE42662GHTMA2
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.62
(exc. GST)
$14.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6,140 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 995 | $2.724 | $13.62 |
| 1000 - 1995 | $2.706 | $13.53 |
| 2000 + | $2.684 | $13.42 |
*price indicative
- RS Stock No.:
- 110-7095
- Mfr. Part No.:
- TLE42662GHTMA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 1μA | |
| Pin Count | 4 | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Width | 3.5mm | |
| Length | 6.5mm | |
| Maximum Input Voltage | 45V | |
| Minimum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 1μA | ||
Pin Count 4 | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Width 3.5mm | ||
Length 6.5mm | ||
Maximum Input Voltage 45V | ||
Minimum Input Voltage 5.5V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
LDO Voltage Regulators, Infineon
A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- Infineon, Voltage Regulator 45V SOT-223 4-Pin
- Infineon TLE42662GSV33HTMA2, Voltage Regulator 45V SOT-223 4-Pin
- Infineon TLE42642GHTSA2, Voltage Regulator 45V SOT-223 4-Pin
- Microchip, Voltage Regulator 45V SOT-23 3-Pin
- STMicroelectronics, Voltage Regulator 15V SOT-223 4-Pin
- Microchip, Voltage Regulator 30V SOT-223 4-Pin
- DiodesZetex, Voltage Regulator 15V SOT-223 4-Pin
- onsemi, Voltage Regulator 20V SOT-223 4-Pin
