STMicroelectronics LD29150DT33R, Voltage Regulator 30V 3-Pin
- RS Stock No.:
- 165-7485
- Mfr. Part No.:
- LD29150DT33R
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,752.50
(exc. GST)
$3,027.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $1.101 | $2,752.50 | - |
| 5000 - 22500 | $1.073 | $2,682.50 | 2% |
| 25000 + | $0.966 | $2,415.00 | 12% |
*price indicative
- RS Stock No.:
- 165-7485
- Mfr. Part No.:
- LD29150DT33R
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 15mA | |
| Pin Count | 3 | |
| Length | 6.6mm | |
| Height | 2.4mm | |
| Width | 6.2mm | |
| Series | LD29150 | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 30V | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 15mA | ||
Pin Count 3 | ||
Length 6.6mm | ||
Height 2.4mm | ||
Width 6.2mm | ||
Series LD29150 | ||
Standards/Approvals No | ||
Maximum Input Voltage 30V | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 1.5A to 2A
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics, Voltage Regulator 30V 3-Pin
- STMicroelectronics LD29150DT33R, Voltage Regulator 30V 3-Pin
- STMicroelectronics, Voltage Regulator 30V SOT-89 3-Pin
- STMicroelectronics, Voltage Regulator 30V TO-92 3-Pin
- STMicroelectronics, Voltage Regulator -30V SOT-89 3-Pin
- STMicroelectronics LD1086D2M33TR, Voltage Regulator 30V 3-Pin
- STMicroelectronics LD1086DT18TR, Voltage Regulator 30V 3-Pin
- STMicroelectronics LD1085D2T33R, Voltage Regulator 30V 3-Pin
