STMicroelectronics LD1117DT33CTR, Voltage Regulator 12 W 15V 3-Pin
- RS Stock No.:
- 165-7430
- Mfr. Part No.:
- LD1117DT33CTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$680.00
(exc. GST)
$747.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 2,500 left, shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $0.272 | $680.00 |
| 12500 + | $0.245 | $612.50 |
*price indicative
- RS Stock No.:
- 165-7430
- Mfr. Part No.:
- LD1117DT33CTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 5mA | |
| Pin Count | 3 | |
| Power Rating | 12W | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Height | 2.4mm | |
| Series | LD1117 | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 15V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 5mA | ||
Pin Count 3 | ||
Power Rating 12W | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Height 2.4mm | ||
Series LD1117 | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 15V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Linear Voltage Regulators, 800mA, STMicroelectronics
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics LD1117DT33CTR, Voltage Regulator 12 W 15V 3-Pin
- STMicroelectronics, Voltage Regulator 15V 3-Pin
- STMicroelectronics LD1117DT18CTR, Voltage Regulator 15V 3-Pin
- STMicroelectronics LD1117DT12CTR, Voltage Regulator 15V 3-Pin
- STMicroelectronics LD1117DT33TR, Voltage Regulator 15V 3-Pin
- STMicroelectronics LD1117DT50TR, Voltage Regulator 15V 3-Pin
- STMicroelectronics LD1117DT18TR, Voltage Regulator 15V 3-Pin
- STMicroelectronics LD1117DTTR, Voltage Regulator 15V 3-Pin
