STMicroelectronics LD1117DT18TR, Voltage Regulator 15V 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$912.50

(exc. GST)

$1,005.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.365$912.50-
5000 - 7500$0.356$890.002%
10000 +$0.35$875.004%

*price indicative

RS Stock No.:
165-7432
Mfr. Part No.:
LD1117DT18TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

5mA

Pin Count

3

Height

2.4mm

Series

LD1117

Width

6.2mm

Standards/Approvals

No

Length

6.6mm

Maximum Input Voltage

15V

Maximum Operating Temperature

150°C

Automotive Standard

No

Linear Voltage Regulators, 800mA, STMicroelectronics


Linear Voltage Regulators, STMicroelectronics


  • RS Stock No. 8294373P
  • Mfr. Part No. LD1117DT12CTR
Each (Supplied on a Reel)
$0.666
  • RS Stock No. 6869246P
  • Mfr. Part No. LD1117DT50CTR
Each (Supplied on a Reel)
$0.47
  • RS Stock No. 6869256P
  • Mfr. Part No. LD1117DT25TR
Each (Supplied on a Reel)
$0.472
  • RS Stock No. 6869265P
  • Mfr. Part No. LD1117DTTR
Each (Supplied on a Reel)
$0.472

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy