STMicroelectronics LD1117DTTR, Voltage Regulator 15V 3-Pin
- RS Stock No.:
- 165-7429
- Mfr. Part No.:
- LD1117DTTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$830.00
(exc. GST)
$912.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.332 | $830.00 | - |
| 5000 - 7500 | $0.324 | $810.00 | 2% |
| 10000 + | $0.319 | $797.50 | 3% |
*price indicative
- RS Stock No.:
- 165-7429
- Mfr. Part No.:
- LD1117DTTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 5mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Height | 2.4mm | |
| Series | LD1117 | |
| Length | 6.6mm | |
| Width | 6.2mm | |
| Maximum Input Voltage | 15V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 5mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Height 2.4mm | ||
Series LD1117 | ||
Length 6.6mm | ||
Width 6.2mm | ||
Maximum Input Voltage 15V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
Adjustable Linear LDO Voltage Regulators, STMicroelectronics
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
- RS Stock No. 6869265
- Mfr. Part No. LD1117DTTR
Each (In a Pack of 25)
$0.472
- RS Stock No. 8294373P
- Mfr. Part No. LD1117DT12CTR
Each (Supplied on a Reel)
$0.666
- RS Stock No. 6869265P
- Mfr. Part No. LD1117DTTR
Each (Supplied on a Reel)
$0.472
- RS Stock No. 6869246P
- Mfr. Part No. LD1117DT50CTR
Each (Supplied on a Reel)
$0.47
Related links
- STMicroelectronics LD1117DTTR, Voltage Regulator 15V 3-Pin
- STMicroelectronics, Voltage Regulator 15V 3-Pin
- STMicroelectronics LD1117DT18CTR, Voltage Regulator 15V 3-Pin
- STMicroelectronics LD1117DT50TR, Voltage Regulator 15V 3-Pin
- STMicroelectronics LD1117DT18TR, Voltage Regulator 15V 3-Pin
- STMicroelectronics LD1117DT25TR, Voltage Regulator 15V 3-Pin
- STMicroelectronics LD1117DT50CTR, Voltage Regulator 15V 3-Pin
- STMicroelectronics LD1117DT12CTR, Voltage Regulator 15V 3-Pin










