Microchip MIC5366-3.3YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin

Subtotal (1 reel of 6000 units)*

$1,368.00

(exc. GST)

$1,506.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
6000 +$0.228$1,368.00

*price indicative

RS Stock No.:
598-230
Mfr. Part No.:
MIC5366-3.3YC5-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SC-70

Mount Type

Surface

Polarity

Positive

Quiescent Current

29μA

Pin Count

5

Height

800μm

Length

2.25mm

Width

1.35mm

Series

MIC5366

Standards/Approvals

RoHS

Minimum Input Voltage

2.5V

Maximum Operating Temperature

125°C

Maximum Input Voltage

5.5V

Automotive Standard

No

The Microchip Low-dropout voltage regulator is engineered to provide exceptional performance and reliability in various applications. Its compact design ensures it can easily fit into space-constrained environments while delivering a consistent output voltage of 3.3V. With a low quiescent current, this device is ideal for battery-powered applications, extending battery life significantly. The regulator operates efficiently under a wide range of load conditions, making it well-suited for devices requiring stable power management. Furthermore, its built-in thermal shutdown and current limiting features ensure protection against unexpected fluctuations, enabling designers to create robust and safe electronic systems. Overall, this product modernises power supply components, ensuring efficiency without sacrificing practicality.

Compact form factor facilitates integration into tight spaces

Low quiescent current enhances battery-operated device longevity

Wide output voltage range maintains system stability

Built-in thermal shutdown safeguards against overheating

Current limiting feature prevents excessive current draw

Designed for both industrial and consumer-grade applications

Fast transient response meets the demands of dynamic loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy