Infineon IFX25401TEVATMA1, 1-Channel Low Dropout Voltage, Voltage Regulator, 20V, 2.5 V, TO-252 5-Pin
- RS Stock No.:
- 165-5967
- Mfr. Part No.:
- IFX25401TEVATMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-5967
- Mfr. Part No.:
- IFX25401TEVATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 20, 2.5V | |
| Line Regulation | 25 mV | |
| Load Regulation | 35 mV | |
| Polarity | Positive | |
| Mount Type | Surface Mount | |
| Package Type | TO-252 | |
| Quiescent Current | 220μA | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Length | 6.5mm | |
| Height | 2.3mm | |
| Width | 6.22mm | |
| Maximum Input Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 4.5V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 20, 2.5V | ||
Line Regulation 25 mV | ||
Load Regulation 35 mV | ||
Polarity Positive | ||
Mount Type Surface Mount | ||
Package Type TO-252 | ||
Quiescent Current 220μA | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Length 6.5mm | ||
Height 2.3mm | ||
Width 6.22mm | ||
Maximum Input Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 4.5V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Infineon
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- Infineon IFX25401TEVATMA1 Voltage Regulator 2.5 V, TO-252 5-Pin
- Microchip MIC29503WU Voltage Regulator 5 V, TO-252 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 20 V, TO-252 5-Pin
- Nisshinbo Micro Devices NJM2387DL3-TE1 Voltage Regulator 20 V, TO-252 5-Pin
- Texas Instruments LP38690DT-5.0/NOPB Voltage Regulator TO-252 3-Pin
- Texas Instruments LP3962EMP-2.5/NOPB Voltage Regulator SOT-223 5-Pin
- ROHM BD50HA3VEFJ-CE2 Voltage Regulator 2.5/5 V, HTSOP-J8 8-Pin
- ROHM BD25HA3VEFJ-CE2 Voltage Regulator 2.5 V, HTSOP-J8 8-Pin
