ROHM BD25HA3VEFJ-CE2, 1-Channel Low Dropout Voltage, Voltage Regulator, 300 mA, 2.5V, HTSOP-J8 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 35%

View bulk pricing options

Subtotal (1 tape of 2 units)*

$4.67

(exc. GST)

$5.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18$2.335$4.67-
20 - 48$1.515$3.0335%
50 - 198$0.895$1.7961%
200 - 998$0.875$1.7562%
1000 +$0.85$1.7063%

*price indicative

Packaging Options:
RS Stock No.:
687-394
Mfr. Part No.:
BD25HA3VEFJ-CE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

2.5V

Line Regulation

50 mV

Load Regulation

75 mV

Package Type

HTSOP-J8

Output Current

300mA

Pin Count

8

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Automotive Standard

No

COO (Country of Origin):
PH
The ROHM LDO Regulator is designed specifically for automotive applications, offering precise control with an output current of 0.3A. This versatile regulator features a fixed output voltage of 2.5V, ensuring optimal performance in various electronic circuits. It is built with advanced safety features, including over-current protection and thermal shutdown to prevent damage under adverse conditions. With an operational temperature range of -40°C to +125°C, it is well-suited for rigorous environments, enabling reliable performance. Its HTSOP-J8 package, combined with compatibility for ceramic capacitors, facilitates reduced circuit sizes and promotes long-lasting performance, making it an indispensable component for modern automotive electronic systems.

Compact HTSOP-J8 package design reduces space in applications

High accuracy reference voltage circuit ensures reliable output

Integrated Over Current Protection (OCP) safeguards the device

Built in Thermal Shutdown (TSD) prevents overheating

AEC Q100 qualified for automotive reliability and safety standards

Compatible with ceramic capacitors for improved longevity and performance

Designed for seamless operation across a broad temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy