STMicroelectronics LD39100PUR, Voltage Regulator 5.5V DFN 6-Pin
- RS Stock No.:
- 165-5541
- Mfr. Part No.:
- LD39100PUR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,955.00
(exc. GST)
$3,252.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.985 | $2,955.00 |
| 15000 + | $0.952 | $2,856.00 |
*price indicative
- RS Stock No.:
- 165-5541
- Mfr. Part No.:
- LD39100PUR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | DFN | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 300μA | |
| Pin Count | 6 | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Width | 3.1mm | |
| Series | LD39 | |
| Length | 3.1mm | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type DFN | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 300μA | ||
Pin Count 6 | ||
Height 950μm | ||
Standards/Approvals No | ||
Width 3.1mm | ||
Series LD39 | ||
Length 3.1mm | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 800mA to 1A
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39100PUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39050PUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics ST1L05BPUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics, Voltage Regulator 5.5V DFN 4-Pin
- STMicroelectronics, Voltage Regulator 6V DFN 6-Pin
- STMicroelectronics, Voltage Regulator 16V DFN 6-Pin
- STMicroelectronics LDLN025PU50R, Voltage Regulator 5.5V DFN 4-Pin
