Microchip MIC29501-5.0WT, 1-Channel Low Dropout Voltage, Voltage Regulator, 5V, TO-220 5-Pin
- RS Stock No.:
- 165-4192
- Mfr. Part No.:
- MIC29501-5.0WT
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-4192
- Mfr. Part No.:
- MIC29501-5.0WT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Outputs | 1 | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 5 V | |
| Package Type | TO-220 | |
| Pin Count | 5 | |
| Height | 9.17 mm | |
| Length | 10.67 mm | |
| Line Regulation | 0.5 % | |
| Load Regulation | 1 % | |
| Maximum Input Voltage | 26 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Output Type | Fixed | |
| Polarity | Positive | |
| Width | 4.83 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Outputs 1 | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 5 V | ||
Package Type TO-220 | ||
Pin Count 5 | ||
Height 9.17 mm | ||
Length 10.67 mm | ||
Line Regulation 0.5 % | ||
Load Regulation 1 % | ||
Maximum Input Voltage 26 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Output Type Fixed | ||
Polarity Positive | ||
Width 4.83 mm | ||
- COO (Country of Origin):
- TH
MIC29501 5A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MIC29501-5.0WT Voltage Regulator TO-220 5-Pin
- Texas Instruments LP38690DT-5.0/NOPB Voltage Regulator TO-252 3-Pin
- Texas Instruments LM2937ES-5.0/NOPB Voltage Regulator TO-263 3-Pin
- onsemi NCP1117DT50G Voltage Regulator 5V, TO-252 3-Pin
- Maxim Integrated MAX667CPA+ Voltage Regulator PDIP 8-Pin
- Analog Devices ADP7102ARDZ-5.0-R7 Voltage Regulator SOIC 8-Pin
- Texas Instruments LM2991T/NOPB Voltage Regulator TO-220 5-Pin
- Microchip MCP1781-ADJH/9EA Voltage Regulator 5V, TO-252 5-Pin
