STMicroelectronics LDK320ADU33R, Voltage Regulator 18V SOT-89 3-Pin

This image is representative of the product range

Subtotal (1 pack of 20 units)*

$13.44

(exc. GST)

$14.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$0.672$13.44

*price indicative

Packaging Options:
RS Stock No.:
165-3195
Mfr. Part No.:
LDK320ADU33R
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

SOT-89

Mount Type

Surface

Polarity

Positive

Quiescent Current

100μA

Pin Count

3

Length

4.6mm

Height

1.6mm

Width

2.6mm

Standards/Approvals

No

Series

LDK320

Maximum Operating Temperature

125°C

Maximum Input Voltage

18V

Minimum Input Voltage

2.5V

Automotive Standard

No

COO (Country of Origin):
CN
The LDK320 is a low drop voltage regulator, which provides a maximum output current of 200 mA from an input voltage in the range of 2.5 V to 18 V, with a typical dropout voltage of 100 mV. It is stabilized with a ceramic capacitor on the output. The very good dynamic characteristic, combined with low drop voltage and low quiescent current make it suitable for low power battery-powered applications. The enable logic control function allows the LDK320 to be in shutdown mode by consuming a total current lower than 1 μA. This device also includes a short-circuit current limiting, thermal and SOA protections.

Input voltage from 2.5 to 18 V

Very low-dropout voltage (100 mV typ. @ 100 mA load)

Low quiescent current (typ. 60 μA, 1 μA in off mode)

Low noise

Wide range of output voltages available on request: fixed from 1.2 V to 12 V with 100 mV step and adjustable

Logic-controlled electronic shutdown

Compatible with ceramic capacitor COUT = 1 μF

Current, SOA and thermal protections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy