STMicroelectronics LDL1117S18R, Voltage Regulator 18V SOT-223 3-Pin
- RS Stock No.:
- 165-3202
- Mfr. Part No.:
- LDL1117S18R
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 640 more to save $7.04
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$8.48
(exc. GST)
$9.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 620 | $0.424 | $8.48 | - |
| 640 - 1240 | $0.413 | $8.26 | $7.04 |
| 1260 + | $0.406 | $8.12 | $22.68 |
*price indicative
- RS Stock No.:
- 165-3202
- Mfr. Part No.:
- LDL1117S18R
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 500μA | |
| Pin Count | 3 | |
| Length | 6.7mm | |
| Standards/Approvals | No | |
| Width | 3.7mm | |
| Height | 1.7mm | |
| Series | LDL1117 | |
| Maximum Input Voltage | 18V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 500μA | ||
Pin Count 3 | ||
Length 6.7mm | ||
Standards/Approvals No | ||
Width 3.7mm | ||
Height 1.7mm | ||
Series LDL1117 | ||
Maximum Input Voltage 18V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The LDL1117 provides 1.2 A of maximum current with an input voltage range from 2.5 V to 18 V, and a typical dropout voltage of 350 mV@1.2 A. The high power supply rejection ratio of 87 dB at 120 Hz, rolling down to more than 40 dB at 100 kHz, makes the LDL1117 suitable for direct regulations in SMPS and secondary linear regulations in DC-DC converters. This device includes current limit, SOA and thermal protections.
Input voltage from 2.5 V to 18 V
20 V AMR
Guaranteed output current 1.2 A
Typical dropout 350 mV@1.2 A
Internal thermal, current and power limitation
High PSRR 87 dB @120 Hz
Operating temperature range: -40 °C to 125 °C package SOT224
Related links
- STMicroelectronics, Voltage Regulator 18V SOT-223 3-Pin
- STMicroelectronics LDL1117S25R, Voltage Regulator 18V SOT-223 3-Pin
- STMicroelectronics LDL1117S30R, Voltage Regulator 18V SOT-223 3-Pin
- STMicroelectronics LDL1117S15R, Voltage Regulator 18V SOT-223 3-Pin
- STMicroelectronics LDL1117S33R, Voltage Regulator 18V SOT-223 4-Pin
- onsemi, Voltage Regulator 18V SOT-223 4-Pin
- onsemi NCP1117LPST33T3G, Voltage Regulator 18V SOT-223 4-Pin
- onsemi NCP1117LPSTADT3G, Voltage Regulator 18V SOT-223 4-Pin
