ON Semiconductor, 8.5 V Linear Voltage Regulator, 400mA, 1-Channel, 2% 3-Pin, D2PAK NCV4274ADS85R4G
- RS Stock No.:
- 163-2657
- Mfr. Part No.:
- NCV4274ADS85R4G
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-2657
- Mfr. Part No.:
- NCV4274ADS85R4G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 400mA | |
| Output Voltage | 8.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 25 mV | |
| Accuracy | 2% | |
| Load Regulation | 30 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.15mA | |
| Package Type | D2PAK | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.236 x 9.347 x 4.572mm | |
| Minimum Input Voltage | 9 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 4.572mm | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Input Voltage | 40 V | |
| Length | 10.24mm | |
| Width | 9.347mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 400mA | ||
Output Voltage 8.5 V | ||
Number of Outputs 1 | ||
Line Regulation 25 mV | ||
Accuracy 2% | ||
Load Regulation 30 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.15mA | ||
Package Type D2PAK | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.236 x 9.347 x 4.572mm | ||
Minimum Input Voltage 9 V | ||
Minimum Operating Temperature -40 °C | ||
Height 4.572mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Input Voltage 40 V | ||
Length 10.24mm | ||
Width 9.347mm | ||
- COO (Country of Origin):
- MY
Related links
- ON Semiconductor 400mA 2% 3-Pin, DPAK NCV4274ADT33RKG
- ON Semiconductor 1A ±2% 3-Pin, TO-220 KA7805AETU
- STMicroelectronics 1A 2% 3-Pin, TO-220 L7806ACV
- ON Semiconductor 2.2A ±4% 3-Pin, TO-220 MC7809CTG
- STMicroelectronics 100mA ±5% 3-Pin, TO-92 L78L08ACZ-AP
- STMicroelectronics 1.5A TO-220FP L7812CP
- ON Semiconductor 1A 4% 3-Pin, TO-220 NCP7812TG
- ON Semiconductor 3A Adjustable 3-Pin, TO-220AB LM350T
