onsemi MC78M15CDTRKG, Voltage Regulator 35V 3-Pin
- RS Stock No.:
- 163-2489
- Mfr. Part No.:
- MC78M15CDTRKG
- Brand:
- onsemi
This image is representative of the product range
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 163-2489
- Mfr. Part No.:
- MC78M15CDTRKG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 3.2mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Height | 2.38mm | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Series | MC78Mxx | |
| Minimum Input Voltage | 17V | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 3.2mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Height 2.38mm | ||
Length 6.73mm | ||
Width 6.22mm | ||
Series MC78Mxx | ||
Minimum Input Voltage 17V | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.
Pb Free Packages available
Linear Voltage Regulators, ON Semiconductor
- RS Stock No. 6889307
- Mfr. Part No. MC78M15CDTRKG
Each (In a Pack of 2)
$0.66
- RS Stock No. 0463650P
- Mfr. Part No. MC7805CDTG
Each (Supplied in a Tube)
$0.529
- RS Stock No. 0463767P
- Mfr. Part No. MC7805CD2TG
Each (Supplied in a Tube)
$0.808
- RS Stock No. 6256338
- Mfr. Part No. MC78M05ABDTG
Each (In a Pack of 5)
$0.85
Related links
- onsemi, Voltage Regulator 35V 3-Pin
- onsemi, Voltage Regulator -35V 3-Pin
- onsemi, Voltage Regulator 5 W 35V 3-Pin
- onsemi, Voltage Regulator 35V TO-92 3-Pin
- onsemi MC78M15CDTRKG, Voltage Regulator 35V 3-Pin
- onsemi MC7812CDTRKG, Voltage Regulator 35V 3-Pin
- onsemi MC7812CD2TR4G, Voltage Regulator 35V 3-Pin
- onsemi NCV7805BD2TR4G, Voltage Regulator 35V 3-Pin












