onsemi, Voltage Regulator 20V 3-Pin
- RS Stock No.:
- 163-2469
- Mfr. Part No.:
- MC33269DTRKG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,207.50
(exc. GST)
$1,327.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $0.483 | $1,207.50 |
| 12500 + | $0.435 | $1,087.50 |
*price indicative
- RS Stock No.:
- 163-2469
- Mfr. Part No.:
- MC33269DTRKG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 5.5mA | |
| Pin Count | 3 | |
| Length | 6.73mm | |
| Series | MC33269 | |
| Standards/Approvals | No | |
| Height | 2.38mm | |
| Width | 6.22mm | |
| Maximum Input Voltage | 20V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 5.5mA | ||
Pin Count 3 | ||
Length 6.73mm | ||
Series MC33269 | ||
Standards/Approvals No | ||
Height 2.38mm | ||
Width 6.22mm | ||
Maximum Input Voltage 20V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard AEC-Q100 | ||
Adjustable Linear Voltage Regulators, ON Semiconductor
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi MC33269DTRKG, Voltage Regulator 20V 3-Pin
- onsemi, Voltage Regulator 20V 3-Pin
- onsemi NCP1117DTAG, Voltage Regulator 20V 3-Pin
- onsemi NCP1117DT33RKG, Voltage Regulator 20V 3-Pin
- onsemi NCV33269DTRK5.0G, Voltage Regulator 20V 3-Pin
- STMicroelectronics KF50BDT-TR, Voltage Regulator 20V 3-Pin
- onsemi NCV1117DTARKG, Voltage Regulator 20V 3-Pin
- onsemi NCP1117DT33T5G, Voltage Regulator 20V 3-Pin
