onsemi, Voltage Regulator 9V 5-Pin

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 800 units)*

$1,358.40

(exc. GST)

$1,494.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
800 - 800$1.698$1,358.40
1600 - 2400$1.655$1,324.00
3200 +$1.63$1,304.00

*price indicative

RS Stock No.:
163-1062
Mfr. Part No.:
NCV5662DSADJR4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Pin Count

5

Length

10.24mm

Height

4.572mm

Standards/Approvals

No

Width

9.347mm

Series

NCV5662

Maximum Operating Temperature

125°C

Minimum Input Voltage

2V

Maximum Input Voltage

9V

Automotive Standard

AEC-Q100

Low Dropout (LDO) Linear Voltage Regulators, Adjustable, ON Semiconductor


LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links