onsemi NCP1117DT33RKG, Voltage Regulator 20V 3-Pin
- RS Stock No.:
- 163-0992
- Mfr. Part No.:
- NCP1117DT33RKG
- Brand:
- onsemi
This image is representative of the product range
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 163-0992
- Mfr. Part No.:
- NCP1117DT33RKG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 10mA | |
| Pin Count | 3 | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Height | 2.38mm | |
| Length | 6.73mm | |
| Series | NCP1117 | |
| Minimum Input Voltage | 20V | |
| Maximum Input Voltage | 20V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 10mA | ||
Pin Count 3 | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Height 2.38mm | ||
Length 6.73mm | ||
Series NCP1117 | ||
Minimum Input Voltage 20V | ||
Maximum Input Voltage 20V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
NCP1117 and NCV1117 Series LDO Regulators, ON Semiconductor
The NCP1117 and NCV1117 series of LDO positive fixed and adjustable voltage regulators have an output current in excess of 1A. Available in either SOT-223 or DPAK packages, they also come in a range of different output voltage options, fixed or adjustable. The fixed voltages have no minimum load requirement to maintain regulation. There is also adjustable output voltage options which can be programmed from 1.25 to 18.8 V.
In comparison to other three-terminal adjustable regulators, the NCP1117 devices feature a large reduction in dropout voltage with improved output voltage accuracy and temperature stability.
• Output current in excess of 1A
• Fixed or variable voltage options
• 1.2V Dropout Voltage (max) @ 800mA Over Temperature
• Current limit and thermal shutdown protection
• NCV part numbers are for automotive applications
Applications
• Consumer and Industrial Equipment Point of Regulation
• Active SCSI Termination for 2.85 V Version
• Switching Power Supply Post Regulation
• Hard Drive Controllers
• Battery Chargers
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi, Voltage Regulator 20V 3-Pin
- onsemi NCP1117DT33RKG, Voltage Regulator 20V 3-Pin
- onsemi NCV33269DTRK5.0G, Voltage Regulator 20V 3-Pin
- onsemi NCP1117DTAG, Voltage Regulator 20V 3-Pin
- onsemi MC33269DTRKG, Voltage Regulator 20V 3-Pin
- onsemi NCV1117DTARKG, Voltage Regulator 20V 3-Pin
- onsemi NCP1117DT33T5G, Voltage Regulator 20V 3-Pin
- onsemi NCP1117DT50RKG, Voltage Regulator 20V 3-Pin
