onsemi, Voltage Regulator 35V 3-Pin
- RS Stock No.:
- 163-0758
- Mfr. Part No.:
- NCV78M05BDTRKG
- Brand:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,047.50
(exc. GST)
$1,152.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $0.419 | $1,047.50 |
| 12500 + | $0.366 | $915.00 |
*price indicative
- RS Stock No.:
- 163-0758
- Mfr. Part No.:
- NCV78M05BDTRKG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 0.8mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Series | NCV78Mxx | |
| Length | 6.73mm | |
| Height | 2.38mm | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 0.8mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Series NCV78Mxx | ||
Length 6.73mm | ||
Height 2.38mm | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 5V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
7805 Linear Voltage Regulator, ON Semiconductor
This remarkable ON Semiconductor linear voltage regulator comes under the 7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external components and they incorporate internal thermal overload protection and current limiting Plus safe area compensation.
Output Voltage 5 V
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Pb-Free Packages available
Tolerances on the Output Voltage: 2% and 4%
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi, Voltage Regulator 35V 3-Pin
- onsemi, Voltage Regulator -35V 3-Pin
- onsemi, Voltage Regulator 5 W 35V 3-Pin
- onsemi NCV78M05BDTRKG, Voltage Regulator 35V 3-Pin
- onsemi, Voltage Regulator 35V TO-92 3-Pin
- onsemi MC7812CDTRKG, Voltage Regulator 35V 3-Pin
- onsemi MC7812CD2TR4G, Voltage Regulator 35V 3-Pin
- onsemi NCV7805BD2TR4G, Voltage Regulator 35V 3-Pin
