onsemi NCP662SQ30T1G, Voltage Regulator 6V SC-82AB 4-Pin
- RS Stock No.:
- 162-9556
- Mfr. Part No.:
- NCP662SQ30T1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,176.00
(exc. GST)
$1,293.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.392 | $1,176.00 |
| 6000 - 9000 | $0.382 | $1,146.00 |
| 12000 + | $0.377 | $1,131.00 |
*price indicative
- RS Stock No.:
- 162-9556
- Mfr. Part No.:
- NCP662SQ30T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SC-82AB | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 6μA | |
| Pin Count | 4 | |
| Height | 1mm | |
| Series | NCP662 | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Minimum Input Voltage | 4V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SC-82AB | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 6μA | ||
Pin Count 4 | ||
Height 1mm | ||
Series NCP662 | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Minimum Input Voltage 4V | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 6V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi, Voltage Regulator 6V SC-82AB 4-Pin
- onsemi NCP662SQ30T1G, Voltage Regulator 6V SC-82AB 4-Pin
- onsemi NCP698SQ30T1G, Voltage Regulator 6V SC-82AB 4-Pin
- onsemi NCP663SQ27T1G, Voltage Regulator 6V SC-82AB 4-Pin
- onsemi NCP698SQ35T1G, Voltage Regulator 6V SC-82AB 4-Pin
- onsemi NCP698SQ15T1G, Voltage Regulator 6V SC-82AB 4-Pin
- onsemi, Voltage Regulator 12V SC-82AB 4-Pin
- onsemi NCP553SQ30T1G, Voltage Regulator 12V SC-82AB 4-Pin
