onsemi NCP551SN18T1G, Voltage Regulator 12V TSOP 5-Pin
- RS Stock No.:
- 806-0851
- Mfr. Part No.:
- NCP551SN18T1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$11.05
(exc. GST)
$12.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 725 | $0.442 | $11.05 |
| 750 - 1475 | $0.431 | $10.78 |
| 1500 + | $0.424 | $10.60 |
*price indicative
- RS Stock No.:
- 806-0851
- Mfr. Part No.:
- NCP551SN18T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TSOP | |
| Mount Type | Surface | |
| Polarity | Negative | |
| Quiescent Current | 8μA | |
| Pin Count | 5 | |
| Length | 3mm | |
| Height | 1mm | |
| Width | 1.5mm | |
| Series | NCP55x | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 0mV | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 12V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TSOP | ||
Mount Type Surface | ||
Polarity Negative | ||
Quiescent Current 8μA | ||
Pin Count 5 | ||
Length 3mm | ||
Height 1mm | ||
Width 1.5mm | ||
Series NCP55x | ||
Standards/Approvals No | ||
Minimum Input Voltage 0mV | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 12V | ||
Automotive Standard AEC-Q100 | ||
Low Dropout (LDO) Linear Voltage Regulators, 150mA, up to 1.8V, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi, Voltage Regulator 12V TSOP 5-Pin
- onsemi NCV551SN33T1G, Voltage Regulator 12V TSOP 5-Pin
- onsemi NCV551SN50T1G, Voltage Regulator 12V TSOP 5-Pin
- onsemi NCP551SN33T1G, Voltage Regulator 12V TSOP 5-Pin
- onsemi NCP551SN28T1G, Voltage Regulator 12V TSOP 5-Pin
- onsemi, Voltage Regulator 140 mW 12V TSOP 5-Pin
- onsemi MC78LC50NTRG, Voltage Regulator 0.14 W 12V TSOP 5-Pin
- onsemi, Voltage Regulator 0.14 W 12V TSOP 5-Pin
