onsemi NCP508SQ15T1G, Regulator 7V SC-88A 5-Pin
- RS Stock No.:
- 162-9065
- Mfr. Part No.:
- NCP508SQ15T1G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$783.00
(exc. GST)
$861.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.261 | $783.00 | - |
| 6000 - 9000 | $0.255 | $765.00 | 2% |
| 12000 + | $0.251 | $753.00 | 3% |
*price indicative
- RS Stock No.:
- 162-9065
- Mfr. Part No.:
- NCP508SQ15T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Regulator | |
| Package Type | SC-88A | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 1μA | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Height | 1mm | |
| Width | 1.35mm | |
| Series | NCP508 | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Regulator | ||
Package Type SC-88A | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 1μA | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Height 1mm | ||
Width 1.35mm | ||
Series NCP508 | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 7V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi NCP508SQ15T1G, Regulator 7V SC-88A 5-Pin
- onsemi, Voltage Regulator 7V SC-88A 5-Pin
- onsemi NCP508SQ33T1G, Voltage Regulator 7V SC-88A 5-Pin
- onsemi 5-Pin SC-88A
- onsemi 5-Pin SC-88A
- onsemi MC74VHC1G14DFT1G Schmitt Trigger Inverter, 5-Pin SC-88A
- onsemi M74VHC1GT86DFT2G 2-Input XOR Logic Gate, 5-Pin SC-88A
- onsemi MC74VHC1G09DFT2G 5-Pin SC-88A
