onsemi MC7818CD2TR4G, Voltage Regulator 35V 3-Pin
- RS Stock No.:
- 162-8923
- Mfr. Part No.:
- MC7818CD2TR4G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 1600 more to save $24.00
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$499.20
(exc. GST)
$548.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 800 | $0.624 | $499.20 | - |
| 1600 - 2400 | $0.609 | $487.20 | $24.00 |
| 3200 + | $0.599 | $479.20 | $80.00 |
*price indicative
- RS Stock No.:
- 162-8923
- Mfr. Part No.:
- MC7818CD2TR4G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 6.5mA | |
| Pin Count | 3 | |
| Length | 10.24mm | |
| Height | 4.572mm | |
| Standards/Approvals | No | |
| Width | 9.347mm | |
| Series | MC78xx | |
| Minimum Input Voltage | 18V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 6.5mA | ||
Pin Count 3 | ||
Length 10.24mm | ||
Height 4.572mm | ||
Standards/Approvals No | ||
Width 9.347mm | ||
Series MC78xx | ||
Minimum Input Voltage 18V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 35V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
7818 Linear Voltage Regulator, ON Semiconductor
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi, Voltage Regulator 35V 3-Pin
- onsemi, Voltage Regulator -35V 3-Pin
- onsemi, Voltage Regulator 5 W 35V 3-Pin
- onsemi MC7818CD2TR4G, Voltage Regulator 35V 3-Pin
- onsemi, Voltage Regulator 35V TO-92 3-Pin
- onsemi MC7812CDTRKG, Voltage Regulator 35V 3-Pin
- onsemi MC7812CD2TR4G, Voltage Regulator 35V 3-Pin
- onsemi NCV7805BD2TR4G, Voltage Regulator 35V 3-Pin
