Texas Instruments, Voltage Regulator 6.5V VQFN 20-Pin
- RS Stock No.:
- 162-6781
- Mfr. Part No.:
- TPS7A7300RGWT
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-6781
- Mfr. Part No.:
- TPS7A7300RGWT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | VQFN | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 10μA | |
| Pin Count | 20 | |
| Standards/Approvals | No | |
| Length | 5.15mm | |
| Height | 920μm | |
| Width | 5.15mm | |
| Minimum Input Voltage | 1.425V | |
| Maximum Input Voltage | 6.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type VQFN | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 10μA | ||
Pin Count 20 | ||
Standards/Approvals No | ||
Length 5.15mm | ||
Height 920μm | ||
Width 5.15mm | ||
Minimum Input Voltage 1.425V | ||
Maximum Input Voltage 6.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, 3A to 7.5A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments TPS7A7300RGWT, Voltage Regulator 6.5V VQFN 20-Pin
- Texas Instruments, Voltage Regulator 6.5V QFN 20-Pin
- Texas Instruments, Voltage Regulator -36V VQFN 20-Pin
- Texas Instruments, Voltage Regulator 36V VQFN 20-Pin
- Texas Instruments, Voltage Regulator 6.5V SON 8-Pin
- Texas Instruments, Voltage Regulator 6.5V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 6.5V SON 6-Pin
- Texas Instruments, Voltage Regulator 6.5V SO PowerPAD 8-Pin
