Texas Instruments, Voltage Regulator 6.5V SO PowerPAD 8-Pin
- RS Stock No.:
- 145-6069
- Mfr. Part No.:
- TPS7A7001DDA
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-6069
- Mfr. Part No.:
- TPS7A7001DDA
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SO PowerPAD | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 1μA | |
| Pin Count | 8 | |
| Length | 5mm | |
| Height | 1.55mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Maximum Operating Temperature | 105°C | |
| Maximum Input Voltage | 6.5V | |
| Minimum Input Voltage | 1.425V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SO PowerPAD | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 1μA | ||
Pin Count 8 | ||
Length 5mm | ||
Height 1.55mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Maximum Operating Temperature 105°C | ||
Maximum Input Voltage 6.5V | ||
Minimum Input Voltage 1.425V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
LDO (Low Dropout) Linear Voltage Regulators, 2A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments TPS7A7001DDA, Voltage Regulator 6.5V SO PowerPAD 8-Pin
- Texas Instruments, Voltage Regulator 6.5V SON 8-Pin
- Texas Instruments, Voltage Regulator 6.5V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 6.5V VQFN 20-Pin
- Texas Instruments, Voltage Regulator 6.5V SON 6-Pin
- Texas Instruments, Voltage Regulator 6.5V QFN 20-Pin
- Texas Instruments DC/DC Converter 30V 684 kHz, SO PowerPAD 8-Pin
- Texas Instruments TPS73533DRBT, Voltage Regulator 6.5V SON 8-Pin
