Texas Instruments TPS79933DDCT, Voltage Regulator 6.5V SOT-23 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 reel of 250 units)*

$253.50

(exc. GST)

$278.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 250$1.014$253.50-
500 - 750$0.989$247.252%
1000 +$0.974$243.503%

*price indicative

RS Stock No.:
145-6362
Mfr. Part No.:
TPS79933DDCT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

SOT-23

Polarity

Positive

Mount Type

Surface

Quiescent Current

40μA

Pin Count

5

Width

1.6mm

Standards/Approvals

No

Length

2.9mm

Height

870μm

Minimum Input Voltage

2.7V

Maximum Input Voltage

6.5V

Maximum Operating Temperature

125°C

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, 200mA, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy