onsemi MC78L05ABPREG, Voltage Regulator 30V TO-92 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$530.00

(exc. GST)

$584.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.265$530.00-
4000 - 6000$0.258$516.002%
8000 +$0.254$508.004%

*price indicative

RS Stock No.:
145-5241
Mfr. Part No.:
MC78L05ABPREG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TO-92

Polarity

Positive

Mount Type

Through Hole

Quiescent Current

3mA

Pin Count

3

Width

4.19mm

Standards/Approvals

No

Height

5.33mm

Series

MC78Lxx

Length

5.2mm

Minimum Input Voltage

6.7V

Maximum Operating Temperature

125°C

Maximum Input Voltage

30V

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN

MC78L00A Linear voltage regulator, ON Semiconductor


This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC78L00A family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting Plus safe area compensation. There is no need for external components although it is possible to adjust the voltage and current with external devices.

Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy