onsemi MC7815CD2TG, Voltage Regulator 35V 3-Pin
- RS Stock No.:
- 145-2948
- Mfr. Part No.:
- MC7815CD2TG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$34.95
(exc. GST)
$38.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $0.699 | $34.95 | - |
| 100 - 150 | $0.681 | $34.05 | 2% |
| 200 + | $0.671 | $33.55 | 4% |
*price indicative
- RS Stock No.:
- 145-2948
- Mfr. Part No.:
- MC7815CD2TG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 6.5mA | |
| Pin Count | 3 | |
| Width | 9.347mm | |
| Length | 10.24mm | |
| Series | MC78xx | |
| Standards/Approvals | No | |
| Height | 4.572mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 35V | |
| Minimum Input Voltage | 15V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 6.5mA | ||
Pin Count 3 | ||
Width 9.347mm | ||
Length 10.24mm | ||
Series MC78xx | ||
Standards/Approvals No | ||
Height 4.572mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 35V | ||
Minimum Input Voltage 15V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
MC7815 Linear voltage regulator, ON Semiconductor
The ON Semiconductor linear voltage regulators generate a fixed 15 V output with 2% or 4% tolerances. The MC7815 positive voltage regulator includes safe area compensation; it also has internal current limiting and thermal shutdown overload protection. There are no external components required unless you want to adjust the outputs. These devices are suitable in many applications within the electronics Industry.
Output Voltage: 15 V
Pb-Free Package available
Linear Voltage Regulators, ON Semiconductor
- RS Stock No. 8056515
- Mfr. Part No. MC7815CD2TG
Each (In a Pack of 20)
$0.779
- RS Stock No. 8056519P
- Mfr. Part No. MC7815CD2TR4G
Each (Supplied on a Reel)
$0.716
- RS Stock No. 8056515P
- Mfr. Part No. MC7815CD2TG
Each (Supplied in a Tube)
$0.779
- RS Stock No. 0463767P
- Mfr. Part No. MC7805CD2TG
Each (Supplied in a Tube)
$0.808
Related links
- onsemi, Voltage Regulator 35V 3-Pin
- onsemi, Voltage Regulator -35V 3-Pin
- onsemi, Voltage Regulator 5 W 35V 3-Pin
- onsemi, Voltage Regulator 35V TO-92 3-Pin
- onsemi MC7815CD2TG, Voltage Regulator 35V 3-Pin
- onsemi MC7812CDTRKG, Voltage Regulator 35V 3-Pin
- onsemi MC7812CD2TR4G, Voltage Regulator 35V 3-Pin
- onsemi NCV7805BD2TR4G, Voltage Regulator 35V 3-Pin











