Wurth Elektronik 173010542, Voltage Regulator 5 W 42V SIP 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.52

(exc. GST)

$24.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 42 unit(s) shipping from 22 February 2027
  • Plus 42 unit(s) shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$22.52
5 - 9$21.98
10 - 24$21.46
25 +$20.94

*price indicative

Packaging Options:
RS Stock No.:
144-7809
Distrelec Article No.:
303-16-771
Mfr. Part No.:
173010542
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Voltage Regulator

Package Type

SIP

Polarity

Positive

Mount Type

Through Hole

Pin Count

3

Power Rating

5W

Length

11.6mm

Width

8.5mm

Standards/Approvals

No

Series

173010

Height

10.5mm

Maximum Input Voltage

42V

Maximum Operating Temperature

85°C

Minimum Input Voltage

8V

Automotive Standard

No

COO (Country of Origin):
TW
Simplest design (no power supply knowledge required)

Leaded through-hole package for easy manufacturing and prototyping

Stand alone solution (CIN and COUT integrated, no external components)

L78x series linear regulator replacement (no heatsink required)

Low conducted and radiated EMI (compliant to EN55022 class B)

Point-of-Load from 24V, 18V, 15V, 12V, 9V rail

Replacement for linear regulators

Interface and microcontroller supply

Industrial, Test & Measurement, Medical applications

System power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy