onsemi LM317MSTT3G, Voltage Regulator 40V SOT-223 4-Pin
- RS Stock No.:
- 124-9987
- Mfr. Part No.:
- LM317MSTT3G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save $64.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,268.00
(exc. GST)
$1,396.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.317 | $1,268.00 | - |
| 8000 - 12000 | $0.309 | $1,236.00 | $64.00 |
| 16000 + | $0.304 | $1,216.00 | $208.00 |
*price indicative
- RS Stock No.:
- 124-9987
- Mfr. Part No.:
- LM317MSTT3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 3.5mA | |
| Pin Count | 4 | |
| Length | 6.5mm | |
| Height | 1.57mm | |
| Width | 3.5mm | |
| Standards/Approvals | No | |
| Series | LM317 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 3.1V | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 3.5mA | ||
Pin Count 4 | ||
Length 6.5mm | ||
Height 1.57mm | ||
Width 3.5mm | ||
Standards/Approvals No | ||
Series LM317 | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 3.1V | ||
Maximum Input Voltage 40V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CZ
1.2 – 37 V Linear voltage regulator, ON Semiconductor
ON Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A and more with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilised as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.
Output Voltage Range: 1.25 V to 37 V
Output Current: 1.5 A
Short circuit current limiting, Thermal protection, and Safe-area compensation
Floating Operation for High-Voltage Applications
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi, Voltage Regulator 40V SOT-223 4-Pin
- onsemi LM317MSTT3G, Voltage Regulator 40V SOT-223 4-Pin
- onsemi NCV4274AST33T3G, Voltage Regulator 40V SOT-223 4-Pin
- onsemi NCV4274CST50T3G, Low Dropout Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments LM317DCYR, Voltage Regulator 40V SOT-223 4-Pin
- STMicroelectronics, Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments, Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments, Voltage Regulator -40V SOT-223 4-Pin
