onsemi NCV4274CST50T3G, Low Dropout Voltage Regulator 40V SOT-223 4-Pin
- RS Stock No.:
- 765-283
- Mfr. Part No.:
- NCV4274CST50T3G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $55.30
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$14.54
(exc. GST)
$16.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,990 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $2.908 | $14.54 | - |
| 50 - 245 | $1.802 | $9.01 | $55.30 |
| 250 - 495 | $1.044 | $5.22 | $466.00 |
| 500 + | $1.014 | $5.07 | $947.00 |
*price indicative
- RS Stock No.:
- 765-283
- Mfr. Part No.:
- NCV4274CST50T3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Low Dropout Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Bipolar | |
| Quiescent Current | 250μA | |
| Pin Count | 4 | |
| Width | 3.7mm | |
| Height | 180mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 6.7mm | |
| Series | NCV4274C | |
| Minimum Input Voltage | 5V | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Low Dropout Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Bipolar | ||
Quiescent Current 250μA | ||
Pin Count 4 | ||
Width 3.7mm | ||
Height 180mm | ||
Standards/Approvals RoHS Compliant | ||
Length 6.7mm | ||
Series NCV4274C | ||
Minimum Input Voltage 5V | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
The onsemi precision micro-power voltage regulator designed for effective voltage regulation in automotive and battery-operated applications. With its capability to deliver an output current of up to 400 mA, this device offers reliable performance with low dropout voltage, ensuring efficiency even under limited input conditions. Its robust design includes built-in protection against reverse battery situations, short circuits, and thermal overloads, making it an Ideal choice for use in challenging environments. This voltage regulator maintains output voltage accuracy within ±2.0%, making it a valuable component for developers seeking both stability and reliability in their designs.
Offers 3.3 V and 5.0 V output voltage options, catering to a range of project needs
Features low quiescent current of 125 μA at 1 mA load, optimising power efficiency in battery-operated devices
Provides fault protection through thermal shutdown and current limiting, enhancing the safety and longevity of electronic circuits
Supports Peak transient voltage up to +60 V and reverse voltage protection of −42 V, ensuring resilience in automotive environments
Delivers excellent load and line regulation, maintaining consistent performance even with fluctuating input conditions
Related links
- onsemi, Voltage Regulator 40V SOT-223 4-Pin
- onsemi LM317MSTT3G, Voltage Regulator 40V SOT-223 4-Pin
- onsemi NCV4274AST33T3G, Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments LM317DCYR, Voltage Regulator 40V SOT-223 4-Pin
- STMicroelectronics, Voltage Regulator 40V SOT-223 4-Pin
- STMicroelectronics L5150BNTR, Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments, Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments LM317MQDCYR, Voltage Regulator 40V SOT-223 4-Pin
