DiodesZetex ZMR250FTA, Voltage Regulator 0.5 W 22.5V SOT-23 3-Pin
- RS Stock No.:
- 122-0619
- Mfr. Part No.:
- ZMR250FTA
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,124.00
(exc. GST)
$2,337.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.708 | $2,124.00 | - |
| 6000 - 9000 | $0.694 | $2,082.00 | 1% |
| 12000 + | $0.679 | $2,037.00 | 4% |
*price indicative
- RS Stock No.:
- 122-0619
- Mfr. Part No.:
- ZMR250FTA
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 30μA | |
| Pin Count | 3 | |
| Power Rating | 0.5W | |
| Series | ZMR | |
| Height | 1.02mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Minimum Input Voltage | 4.2V | |
| Maximum Input Voltage | 22.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 30μA | ||
Pin Count 3 | ||
Power Rating 0.5W | ||
Series ZMR | ||
Height 1.02mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Minimum Input Voltage 4.2V | ||
Maximum Input Voltage 22.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Linear Voltage Regulators, Diodes Inc
Standard Linear Regulators, Diodes Inc
Related links
- DiodesZetex ZMR250FTA, Voltage Regulator 0.5 W 22.5V SOT-23 3-Pin
- DiodesZetex, Voltage Regulator 0.5 W 24V SOT-23 3-Pin
- DiodesZetex, Voltage Regulator 0.5 W 25V SOT-23 3-Pin
- DiodesZetex ZMR330FTA, Voltage Regulator 0.5 W 24V SOT-23 3-Pin
- DiodesZetex ZMR500FTA, Voltage Regulator 0.5 W 25V SOT-23 3-Pin
- DiodesZetex, Voltage Regulator 6V SOT-23 3-Pin
- DiodesZetex, Voltage Regulator 13.2V SOT-23 3-Pin
- DiodesZetex AP2210N-3.3TRG1, Voltage Regulator 13.2V SOT-23 3-Pin
