DiodesZetex AP2210N-3.3TRG1, Voltage Regulator 13.2V SOT-23 3-Pin
- RS Stock No.:
- 122-3364
- Mfr. Part No.:
- AP2210N-3.3TRG1
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save $0.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$378.00
(exc. GST)
$417.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 174,000 unit(s) ready to ship from another location
- Plus 153,000 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.126 | $378.00 | - |
| 6000 - 9000 | $0.126 | $378.00 | - |
| 12000 + | $0.124 | $372.00 | $24.00 |
*price indicative
- RS Stock No.:
- 122-3364
- Mfr. Part No.:
- AP2210N-3.3TRG1
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 100μA | |
| Pin Count | 3 | |
| Series | AP2210 | |
| Standards/Approvals | No | |
| Length | 3.02mm | |
| Height | 1.3mm | |
| Width | 1.7mm | |
| Maximum Input Voltage | 13.2V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 100μA | ||
Pin Count 3 | ||
Series AP2210 | ||
Standards/Approvals No | ||
Length 3.02mm | ||
Height 1.3mm | ||
Width 1.7mm | ||
Maximum Input Voltage 13.2V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex AP2210N-3.3TRG1, Voltage Regulator 13.2V SOT-23 3-Pin
- DiodesZetex, Voltage Regulator 13.2V SOT-23 5-Pin
- DiodesZetex AP2210K-3.3TRG1, Voltage Regulator 13.2V SOT-23 5-Pin
- DiodesZetex AP2202K-3.3TRG1, Voltage Regulator 13.2V SOT-23 5-Pin
- DiodesZetex, Voltage Regulator 6V SOT-23 3-Pin
- DiodesZetex AP2202K-ADJTRG1, Voltage Regulator 13.2V SOT-23 5-Pin
- DiodesZetex, Voltage Regulator 24V SOT-23 5-Pin
- DiodesZetex, Voltage Regulator 6V SOT-23 5-Pin
