Texas Instruments TPS7A8101DRBT, Voltage Regulator 6.5V SON 8-Pin
- RS Stock No.:
- 121-9411
- Mfr. Part No.:
- TPS7A8101DRBT
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$1,050.00
(exc. GST)
$1,155.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $4.20 | $1,050.00 | - |
| 500 - 750 | $4.095 | $1,023.75 | 2% |
| 1000 + | $4.032 | $1,008.00 | 4% |
*price indicative
- RS Stock No.:
- 121-9411
- Mfr. Part No.:
- TPS7A8101DRBT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SON | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Width | 3.15mm | |
| Length | 3.15mm | |
| Height | 950μm | |
| Maximum Input Voltage | 6.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SON | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Width 3.15mm | ||
Length 3.15mm | ||
Height 950μm | ||
Maximum Input Voltage 6.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.2V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 1A, TPS Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 6.5V SON 8-Pin
- Texas Instruments TPS7A8101DRBT, Voltage Regulator 6.5V SON 8-Pin
- Texas Instruments TPS73533DRBT, Voltage Regulator 6.5V SON 8-Pin
- Texas Instruments TPS7A8001DRBT, Voltage Regulator 6.5V SON 8-Pin
- Texas Instruments, Voltage Regulator 6.5V SON 6-Pin
- Texas Instruments TPS73533DRVT, Voltage Regulator 6.5V SON 6-Pin
- Texas Instruments, Voltage Regulator 36V SON 8-Pin
- Texas Instruments, Voltage Regulator 6.5V SO PowerPAD 8-Pin
