Texas Instruments LM317DCY, 5-Channel Linear, Voltage Regulator, 1.5 A, 37V, SOT-223 3-Pin
- RS Stock No.:
- 121-9159
- Mfr. Part No.:
- LM317DCY
- Brand:
- Texas Instruments
This image is representative of the product range
Add 160 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 80 units)*
$92.32
(exc. GST)
$101.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,080 unit(s) shipping from 26 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 80 - 80 | $1.154 | $92.32 | - |
| 160 - 240 | $1.134 | $90.72 | 1% |
| 320 + | $1.113 | $89.04 | 3% |
*price indicative
- RS Stock No.:
- 121-9159
- Mfr. Part No.:
- LM317DCY
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Output Voltage | 37V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.04 %/V | |
| Load Regulation | 0.5 % | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SOT-223 | |
| Output Current | 1.5A | |
| Pin Count | 3 | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Length | 6.5mm | |
| Series | LM317 | |
| Standards/Approvals | RoHS | |
| Width | 3.5mm | |
| Height | 1.6mm | |
| Minimum Input Voltage | 4.2V | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | 0°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Output Voltage 37V | ||
Number of Outputs 5 | ||
Line Regulation 0.04 %/V | ||
Load Regulation 0.5 % | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SOT-223 | ||
Output Current 1.5A | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Length 6.5mm | ||
Series LM317 | ||
Standards/Approvals RoHS | ||
Width 3.5mm | ||
Height 1.6mm | ||
Minimum Input Voltage 4.2V | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature 0°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
LM117/LM317 Adjustable Voltage Regulators
Linear Voltage Regulators, Texas Instruments
Related links
- Texas Instruments LM317DCY Voltage Regulator 37 V, SOT-223 3-Pin
- onsemi LM317BTG Voltage Regulator 37 V, TO-220 3-Pin
- STMicroelectronics LM317T Voltage Regulator 37 V, TO-220 3-Pin
- STMicroelectronics LM217T Voltage Regulator 37 V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 37 V, TO-220 3-Pin
- Texas Instruments 1A SOT-223 LM340MP-5.0/NOPB
- DiodesZetex AZ1117IH-5.0TRG1 Voltage Regulator 1.182 to 1.248 V, SOT-223 3-Pin
- DiodesZetex AZ1117CH2-3.3TRG1 Voltage Regulator 1.152 to 1.228 V 120 Hz, SOT-223 3-Pin
